100W AC/DC Open Frame Switching Power Supply, single output of 24V at 4.17A. Features 91.08% typical efficiency, 4000VAC minimum isolation voltage, and a wide operating temperature range of -10°C to 70°C. This medical-grade power supply offers 0.5% line regulation and 1% load regulation, with a maximum input current of 1.5A and 55.2mV ripple and noise. Equipped with a 10-pin JST RCY Male input connector.
Delta Electronics MDS-100APS24 BA technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.17A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 91.08(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.5A |
| Ripple & Noise | 55.2mV |
| Pin Count | 10 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics MDS-100APS24 BA to view detailed technical specifications.
No datasheet is available for this part.