200W AC/DC enclosed regulated power supply featuring a single 24V output at 5A. This unit offers 93% typical efficiency and 4000VAC minimum isolation voltage, operating from -10°C to 70°C. Designed for medical applications, it provides 0.5% line regulation and 1% load regulation with ±3% output tolerance and 1% ripple and noise. Input is via a pin terminal block, with 8 pins for connection.
Delta Electronics MDS-200ADB24 AA technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 93(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.5A |
| Tolerance | ±3% |
| Ripple & Noise | 1% |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics MDS-200ADB24 AA to view detailed technical specifications.
No datasheet is available for this part.