The MDS-400AUS24 BA is a regulated AC/DC power supply from Delta Electronics with a single output voltage of 24V. It has a maximum output current of 16.67mA and a maximum output power of 400W. The supply is designed for medical applications and has a minimum isolation voltage of 4000VAC. It operates within a temperature range of -10°C to 70°C and has a line regulation of 0.5%. The power supply is available in a U Frame style with 11 pins.
Delta Electronics MDS-400AUS24 BA technical specifications.
| Warranty | 3Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 16.67A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 91.94(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 5.5A |
| Tolerance | ±2% |
| Ripple & Noise | 123.2mV |
| Pin Count | 11 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics MDS-400AUS24 BA to view detailed technical specifications.
No datasheet is available for this part.