The MPL135-R82 is a shielded molded power inductor from Delta Electronics. It has an inductance of 0.82uH with a tolerance of 20%. The inductor can handle a maximum DC current of 35A and has a typical temperature rise of 40C. It can operate in temperatures ranging from -55C to 125C. The inductor is designed for surface mount applications.
Delta Electronics MPL135-R82 technical specifications.
| Type | Power |
| Protection Style | Shielded/Molded |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 53A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0017Ohm |
| Product Length | 13.7mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Delta Electronics MPL135-R82 to view detailed technical specifications.
No datasheet is available for this part.