The Delta Electronics MPL73-1R0 is a general purpose inductor with a nominal inductance of 1uH and a maximum rated current of 11A. It features dual ended terminals and is shielded for electromagnetic interference suppression. The inductor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for surface mount applications and is packaged in a 2928 type package.
Delta Electronics MPL73-1R0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 11 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics MPL73-1R0 to view detailed technical specifications.
No datasheet is available for this part.