Delta Electronics MPT1030-150H1 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance Test Frequency | 100KHz |
| Case Size | 4040 |
| Height | 3mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Delta Electronics MPT1030-150H1 to view detailed technical specifications.
No datasheet is available for this part.