Delta Electronics MPT1040-3R3H1 technical specifications.
| Type | Power |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 3.3uH |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 16A |
| Max DC Resistance | 0.0118Ohm |
| Product Length | 11.2mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics MPT1040-3R3H1 to view detailed technical specifications.
No datasheet is available for this part.