Delta Electronics MPT1040-5R6M1 technical specifications.
| Type | Power |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Maximum DC Current | 8.5A |
| Maximum Saturation Current | 16A |
| Max DC Resistance | 0.0193Ohm |
| Product Length | 11.2mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics MPT1040-5R6M1 to view detailed technical specifications.
No datasheet is available for this part.