This general purpose inductor from Delta Electronics features a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is designed for surface mount applications and has dual-ended terminals. It is rated for a maximum current of 2.5A and has a DC resistance of 0.087 ohms.
Delta Electronics MPT420-3R3H1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.087 |
| Rated Current-Max | 2.5 |
| Manufacturer Series | MPT420-H1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics MPT420-3R3H1 to view detailed technical specifications.
No datasheet is available for this part.