The MPT420-4R7H1 is a general purpose inductor from Delta Electronics with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is a dual-ended device with a maximum rated current of 2.2A and a DC resistance of 0.105 ohms. It is not shielded and is part of the MPT420-H1 series.
Delta Electronics MPT420-4R7H1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.105 |
| Rated Current-Max | 2.2 |
| Manufacturer Series | MPT420-H1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics MPT420-4R7H1 to view detailed technical specifications.
No datasheet is available for this part.