The MPT420-R10H1 is a general purpose inductor from Delta Electronics with a nominal inductance of 0.1uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a maximum rated current of 12A. The inductor is a dual-ended device with a DC resistance of 0.004 ohms. It is a surface mount component with a CHIP package type.
Delta Electronics MPT420-R10H1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.004 |
| Rated Current-Max | 12 |
| Manufacturer Series | MPT420-H1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics MPT420-R10H1 to view detailed technical specifications.
No datasheet is available for this part.