The MPT420-R22H1 is a fixed inductor from Delta Electronics with a nominal inductance of 0.22uH and a maximum operating temperature of 125 degrees Celsius. It is designed for surface mount applications and features a dual-ended terminal placement. The inductor has a maximum rated current of 9A and a DC resistance of 0.0066 ohms. It is suitable for use in power inductor applications and is not shielded.
Delta Electronics MPT420-R22H1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0066 |
| Rated Current-Max | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics MPT420-R22H1 to view detailed technical specifications.
No datasheet is available for this part.