The MPT718-R68H1 is a general purpose inductor from Delta Electronics with a nominal inductance of 0.68uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a maximum rated current of 9A. The inductor is a surface mount type with a 2626 package. It is not shielded and is designed for use as a power inductor.
Delta Electronics MPT718-R68H1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0127 |
| Rated Current-Max | 9 |
| Manufacturer Series | MPT718-H1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics MPT718-R68H1 to view detailed technical specifications.
No datasheet is available for this part.