Inductor Power Shielded 15uH 20% 3.1A 0.127Ohm DCR
Delta Electronics MPT750-150H1 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3.4A |
| Max DC Resistance | 0.127Ohm |
| Product Length | 7.4mm |
| Height | 5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Delta Electronics MPT750-150H1 to view detailed technical specifications.
No datasheet is available for this part.