The MPT750-220H1 is a shielded power inductor from Delta Electronics. It features an inductance of 22uH with a tolerance of 20%. The inductor has a maximum DC current rating of 2.6A and a maximum saturation current of 2.8A. The DC resistance is 0.19ohm. The inductor measures 7.4mm in length, 5mm in height, and 6.8mm in depth. It operates within a temperature range of -55 to 125 degrees Celsius.
Delta Electronics MPT750-220H1 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 2.8A |
| Max DC Resistance | 0.19Ohm |
| Product Length | 7.4mm |
| Height | 5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Delta Electronics MPT750-220H1 to view detailed technical specifications.
No datasheet is available for this part.