The MPT750-2R2M1 is a fixed inductor from Delta Electronics with a product length of 7.4mm, depth of 6.8mm, and height of 5mm. It has a powdered iron core and a molded protection style. The inductor has a tolerance of 20% and an inductance of 2.2uH. It can handle a maximum DC current of 11A and a maximum saturation current of 11A. The device operates within a temperature range of -55C to 125C.
Delta Electronics MPT750-2R2M1 technical specifications.
| Product Length (mm) | 7.4 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 5 |
| Number of Terminals | 2 |
| Type | Power |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Maximum DC Current | 11A |
| Maximum Saturation Current | 11A |
| Max DC Resistance | 0.0136Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SU637 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics MPT750-2R2M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.