Delta Electronics MPT750-R20M1 technical specifications.
| Product Length (mm) | 7.4 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 5 |
| Number of Terminals | 2 |
| Type | Power |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Maximum DC Current | 32A |
| Maximum Saturation Current | 50A |
| Max DC Resistance | 0.0012Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SU637 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics MPT750-R20M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.