Inductor Power Shielded 0.22uH 20% 30A 0.0013Ohm DCR
Delta Electronics MPT750-R22H1 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | MPT750-H1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics MPT750-R22H1 to view detailed technical specifications.
No datasheet is available for this part.