Delta Electronics NC12S0A0H06PNFA technical specifications.
| Max Operating Temperature | 47 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 15.5 |
| Length | 30.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.8 |
| Input Voltage-Min | 10.2 |
| Line Regulation-Max | 2 |
| Load Regulation-Max | 1 |
| Height | 12.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics NC12S0A0H06PNFA to view detailed technical specifications.
No datasheet is available for this part.