
500W AC/DC power supply, single output, delivering 24V at 21A. Features a wide input voltage range from 85V to 265V AC. Equipped with 10 terminals, utilizing an R-MXFM-P10 package. Designed for general applications with a single output function.
Delta Electronics PACSR24021S technical specifications.
| Number of Terminals | 10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-MXFM-P10 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics PACSR24021S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.