This DC/DC converter from Delta Electronics features a single output, operating between 4.5V and 5.5V with a maximum load regulation of 10%. It has a temperature grade of OTHER and a maximum operating temperature of 75°C, with a minimum operating temperature of -40°C. The converter is packaged in a SIP-7/5 format and has a width of 6.1mm and a length of 19.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics PD01D0505A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 6.1 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics PD01D0505A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.