The Delta Electronics PI01D1205A is a 5-pin SIP-7/5 DC/DC converter with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a single terminal position and a JEDEC package code of R-PSMA-T5. The device measures 7.5mm in width and 22mm in length. It has one function and two outputs, with a maximum input voltage of 13.2 volts and a minimum input voltage of 10.8 volts. The load regulation is maximally 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics PI01D1205A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 7.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics PI01D1205A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.