Delta Electronics PLI1810-001 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Width | 22 |
| Length | 22 |
| Number of Functions | 1 |
| Manufacturer Series | E/E18 |
| Height | 9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics PLI1810-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.