Delta Electronics PM05S018A technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 7.55 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 4.75 |
| Line Regulation-Max | 0.4 |
| Load Regulation-Max | 0.6 |
| Height | 10.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics PM05S018A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.