The PML-12V35W1AA is a regulated AC/DC power supply with a single output voltage of 12V and a maximum output power of 35W. It has a minimum operating temperature range of -10°C and a maximum operating temperature range of 70°C. The power supply has a minimum isolation voltage of 3000VAC and a maximum input current of 0.75A. It is a 5-pin enclosed power supply with a screw terminal block input connector and a power indicator. The PML-12V35W1AA has a line regulation of 0.5% and a load regulation of 1%.
Delta Electronics PML-12V35W1AA technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 2.92A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 35W |
| Efficiency | 84(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.75A |
| Tolerance | ±2% |
| Pin Count | 5 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics PML-12V35W1AA to view detailed technical specifications.
No datasheet is available for this part.