The PML-24V100W1AA is a 24V, 100W regulated AC/DC power supply with an efficiency of 86% minimum. It features a single output and is designed for general use. The power supply has a minimum operating temperature of -10°C and a maximum operating temperature of 70°C. It also includes a power indicator and a screw terminal block input connector. The PML-24V100W1AA has a minimum isolation voltage of 3000VAC and a tolerance of ±1%. It is a non-configurable, non-medical application power supply.
Delta Electronics PML-24V100W1AA technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 86(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5%(Typ) |
| Maximum Input Current | 2A |
| Tolerance | ±1% |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics PML-24V100W1AA to view detailed technical specifications.
No datasheet is available for this part.