The PML-24V150W1AA is a single-output, enclosed, regulated AC/DC power supply with a maximum output voltage of 24V and a maximum output current of 6.5A. It has a maximum output power of 150W and an efficiency of 89% typical. The supply is rated for a minimum operating temperature of -10°C and a maximum operating temperature of 70°C. It features a screw terminal block input connector and a power indicator. The PML-24V150W1AA is a general-purpose AC/DC power supply with a tolerance of ±1% and a pin count of 8.
Delta Electronics PML-24V150W1AA technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5%(Typ) |
| Maximum Input Current | 3A |
| Tolerance | ±1% |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics PML-24V150W1AA to view detailed technical specifications.
No datasheet is available for this part.