Dual-output AC/DC power supply, 99W maximum output power, featuring 12V at 7A and 5V at 3A outputs. This regulated, DIN rail mountable unit offers 82% typical efficiency and 3000VAC minimum isolation voltage. Operating within a -10°C to 70°C temperature range, it includes a power indicator and screw terminal block input. Line regulation is 0.5% typical, with load regulation at 1% and 2% typical for the respective outputs.
Delta Electronics PMT-D1V100W1AA technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|5V |
| Maximum Output Current | 7|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 99W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ)|2%(Typ) |
| Maximum Input Current | 2A |
| Tolerance | ±1% |
| Pin Count | 7 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics PMT-D1V100W1AA to view detailed technical specifications.
No datasheet is available for this part.