The S24DE12001NTFA DC/DC converter from Delta Electronics operates within a temperature range of -40°C to 56°C. It features a 6-terminal design with dual terminal positions. The converter is packaged in a 6-pin S-MDMA-P6 format with dimensions of 25.4mm in width and length. It is designed for board mount applications and is categorized under power supplies and DC/DC converters.
Delta Electronics S24DE12001NTFA technical specifications.
| Max Operating Temperature | 56 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics S24DE12001NTFA to view detailed technical specifications.
No datasheet is available for this part.