Board mount DC-DC converter module, outputting 30W with a single regulated output. Features a wide input voltage range of 9V to 36V, operating from -40°C to 56°C. This hybrid power supply utilizes a 6-terminal configuration with dual terminal positioning, housed in a 25.4mm x 25.4mm package conforming to the S-MDMA-P6 JEDEC code.
Delta Electronics S24SE12003PDFA technical specifications.
| Max Operating Temperature | 56 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics S24SE12003PDFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.