The S24SP05012PDFA is a 6-pin dual output DC/DC converter from Delta Electronics with a temperature grade of OTHER and a JEDEC package code of R-MDMA-P6. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The converter has a single function and a single output, with a maximum input voltage of 36V and a minimum input voltage of 9V.
Delta Electronics S24SP05012PDFA technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics S24SP05012PDFA to view detailed technical specifications.
No datasheet is available for this part.