The DC/DC converter operates over a temperature range of -40 to 60 degrees Celsius. It has a single output and one function. The device is packaged in a R-MDMA-P6 type package, measuring 25.4mm in width and 50.8mm in length. It is designed for board mount applications.
Delta Electronics S24SP05012PRFA technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics S24SP05012PRFA to view detailed technical specifications.
No datasheet is available for this part.