Board mount DC-DC converter, 40W, single output, hybrid construction. Features a 9V to 36V input voltage range and a maximum operating temperature of 77°C. This module utilizes a 6-terminal configuration with dual terminal positioning, housed in a R-MDMA-P6 JEDEC package measuring 25.4mm x 50.8mm. Operates down to -40°C.
Delta Electronics S24SP12004PDFA technical specifications.
| Max Operating Temperature | 77 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics S24SP12004PDFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.