The S24SP24002NDFA is a dual output DC/DC converter from Delta Electronics with a 6-pin package. It operates over a temperature range of -40 to 77°C and has a maximum input voltage of 36V and a minimum input voltage of 9V. The device has 1 function and 1 output.
Delta Electronics S24SP24002NDFA technical specifications.
| Max Operating Temperature | 77 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics S24SP24002NDFA to view detailed technical specifications.
No datasheet is available for this part.