This DC/DC converter is a board mount device with a temperature grade of OTHER. It has a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The converter has 6 terminals and is a dual terminal position device. It is available in a package type that is not specified.
Delta Electronics S24SP24003PDFA technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics S24SP24003PDFA to view detailed technical specifications.
No datasheet is available for this part.