Delta Electronics S36SE05003NRFB technical specifications.
| Max Operating Temperature | 121 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XDMA-X6 |
| Width | 26 |
| Length | 29.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics S36SE05003NRFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.