Regulated DC-DC converter module, 17W, 1 output, designed for board mounting. Features a hybrid construction with a 6-terminal dual configuration and a brick package. Operates across an automotive temperature grade from -40°C to 125°C, with input voltage ranging from 18V to 75V. Dimensions are 27.9mm length, 24.4mm width, and 8.7mm height.
Delta Electronics S36SE3R305NRFB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X6 |
| Width | 24.4 |
| Length | 27.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Height | 8.7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics S36SE3R305NRFB to view detailed technical specifications.
No datasheet is available for this part.