The SDES053T-1R0MS is a shielded wirewound power choke with a nominal inductance of 1uH and a tolerance of 20%. It can handle a maximum DC current of 6.9A and has a maximum saturation current of 7.6A. The inductance decreases by 30% at the maximum saturation current. The device has a maximum DC resistance of 0.018 ohms and measures 5.1mm in length, 3mm in height, and 5.1mm in depth. It operates over a temperature range of -55°C to 125°C.
Delta Electronics SDES053T-1R0MS technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.9A |
| Maximum Saturation Current | 7.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.018Ohm |
| Product Length | 5.1mm |
| Height | 3mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics SDES053T-1R0MS to view detailed technical specifications.
No datasheet is available for this part.