Delta Electronics SDES053T-1R5MS technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.63A |
| Maximum Saturation Current | 6.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.025Ohm |
| Product Length | 5.1mm |
| Height | 3mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics SDES053T-1R5MS to view detailed technical specifications.
No datasheet is available for this part.