Delta Electronics SEL5725V technical specifications.
| Width | 65 |
| Length | 63.5 |
| Manufacturer Series | EI |
| Height | 55 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics SEL5725V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.