This general purpose inductor features a nominal inductance of 15uH with a 10% tolerance. It has dual-ended terminals and is designed for use as a power inductor. The inductor has a maximum rated current of 1.8A and a DC resistance of 0.09. It is manufactured by Delta Electronics and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.001 |
| Manufacturer Series | SI85 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |