The SIHM44-101 is a surface mount fixed inductor from Delta Electronics with a nominal inductance of 100uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is designed for power applications and has a maximum rated current of 0.29A. It is shielded and compliant with ROHS regulations.
Delta Electronics SIHM44-101 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.15 |
| Rated Current-Max | 0.29 |
| Test Frequency | 0.1 |
| Manufacturer Series | SIHM44 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics SIHM44-101 to view detailed technical specifications.
No datasheet is available for this part.