Inductor Power Shielded Wirewound 1.1uH 30% 100KHz 3.7A 0.03Ohm DCR T/R
Delta Electronics SIL620-1R1 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 3.7 |
| Test Frequency | 0.1 |
| Manufacturer Series | SIL620 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics SIL620-1R1 to view detailed technical specifications.
No datasheet is available for this part.