The SIL620-4R1 is a shielded wirewound inductor from Delta Electronics with a nominal inductance of 4.1uH and a tolerance of 30%. It operates over a temperature range of -40°C to 125°C and has a maximum DC current rating of 1.95A. The inductor measures 6mm in length, 2mm in height, and 6mm in depth. It is designed for surface mount applications.
Delta Electronics SIL620-4R1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.95A |
| Maximum Saturation Current | 1.95A |
| Max DC Resistance | 0.057Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics SIL620-4R1 to view detailed technical specifications.
No datasheet is available for this part.