Delta Electronics SIP104-101 technical specifications.
| Type | Power |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.74A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIP104-101 to view detailed technical specifications.
No datasheet is available for this part.