Delta Electronics SIQ1210R-120 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.6A |
| Typical Temperature Rise | 45°C |
| Maximum Saturation Current | 7.6A |
| Inductance Decrease Percentage @ Isat | 25% |
| Max DC Resistance | 0.0185Ohm |
| Product Length | 12.5mm |
| Height | 10mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics SIQ1210R-120 to view detailed technical specifications.
No datasheet is available for this part.