The SIQ124-100 is a shielded wirewound inductor with a 10uH inductance value and 20% tolerance. It operates over a temperature range of -20 to 105 degrees Celsius. The inductor has a maximum DC current rating of 4.5A and a maximum saturation current of 4.5A. The product has a maximum DC resistance of 0.028 ohms and measures 12.5mm in length, 4.5mm in height, and 12.5mm in depth.
Delta Electronics SIQ124 - 100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.5A |
| Maximum Saturation Current | 4.5A |
| Max DC Resistance | 0.028Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIQ124 - 100 to view detailed technical specifications.
No datasheet is available for this part.