The SIQ124-101 is a shielded wirewound inductor from Delta Electronics. It has a maximum inductance of 100uH with a tolerance of 20%. The inductor is designed to operate within a temperature range of -20 to 105 degrees Celsius. The maximum DC current and saturation current are both 1.2A. The maximum DC resistance is 0.308 ohms. The inductor measures 12.5mm in length, 4.5mm in height, and 12.5mm in depth.
Delta Electronics SIQ124 - 101 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.308Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIQ124 - 101 to view detailed technical specifications.
No datasheet is available for this part.