The SIQ124-121 is a shielded wirewound inductor with a maximum inductance of 120uH and a tolerance of 20%. It operates at a maximum DC current of 1.1A and has a maximum DC resistance of 0.38 ohms. The inductor is designed for surface mount applications and has a product length, height, and depth of 12.5mm. It is rated for operation between -20°C and 105°C.
Delta Electronics SIQ124 - 121 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.38Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIQ124 - 121 to view detailed technical specifications.
No datasheet is available for this part.