The SIQ124-151 is a shielded wirewound inductor designed for surface mount applications. It has a nominal inductance of 150 microhenries with a tolerance of 20%. This inductor operates over a temperature range of -20 to 105 degrees Celsius and features a maximum DC resistance of 0.53 ohms. The inductor measures 12.5 millimeters in length, 4.5 millimeters in height, and 12.5 millimeters in depth.
Delta Electronics SIQ124-151 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.95A |
| Maximum Saturation Current | 0.95A |
| Max DC Resistance | 0.53Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIQ124-151 to view detailed technical specifications.
No datasheet is available for this part.